-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.25FP,R14,DL,B,N,BG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4251
|
Newark | 1.25Fp, r14,dl, b,n, bg |Amp Te Connectivity 4-174639-4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0400 | Buy Now |
DISTI #
4-174639-4-ND
|
DigiKey | CONN RCPT 14POS 0.049 TIN SMD Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6787 In Stock |
|
$0.9784 / $1.7600 | Buy Now |
DISTI #
4-174639-4
|
Avnet Americas | Conn Wire to Board HDR 14 POS 1.25mm Solder ST SMD Loose Piece - Tape and Reel (Alt: 4-174639-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 4 Days Container: Reel | 0 |
|
$0.9862 / $1.0802 | Buy Now |
DISTI #
571-4-174639-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.25FP R14 DL B N BG RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Future Electronics | 14 Position Receptacle Connector 0.049 (1.25mm) Surface Mount Tin RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$1.0600 / $1.2100 | Buy Now |
DISTI #
AMP4-174639-4
|
Heilind Electronics | 1.25FPR14DLBNBG | Americas - 0 in Stock |
|
$1.1511 | Buy Now |
|
Onlinecomponents.com | 1.25FP,R14,DL,B,N,BG RoHS: Compliant |
1500 In Stock |
|
$0.9550 / $1.5650 | Buy Now |
DISTI #
80017898
|
Verical | Conn Wire to Board RCP 14 POS 1.25mm Solder ST SMD Bag RoHS: Compliant Min Qty: 50 Package Multiple: 25 Date Code: 2316 | Americas - 1500 |
|
$1.4430 / $2.0410 | Buy Now |
|
Quest Components | 800 |
|
$1.8645 / $3.3900 | Buy Now | |
DISTI #
AMP4-174639-4
|
Interstate Connecting Components | 1.25FPR14DLBNBG | 0 |
|
$1.1511 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-174639-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-174639-4
TE Connectivity
1.25FP,R14,DL,B,N,BG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOOSE PIECE | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.158 inch | |
Body Depth | 0.134 inch | |
Body Length | 0.402 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.0132 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 |