Part Details for 4-174904-2 by TE Connectivity
Overview of 4-174904-2 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-174904-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1642
|
Newark | Board To Board & Mezzanine Connectors 1.25Fp |Amp Te Connectivity 4-174904-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9732 |
|
$0.8930 | Buy Now |
DISTI #
18R4268
|
Newark | 1.25Fp,r12,dl,o,n,bg |Amp Te Connectivity 4-174904-2 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7710 | Buy Now |
DISTI #
2266-4-174904-2-ND
|
DigiKey | CONN RCPT 12POS 0.049 TIN SMD Min Qty: 85 Lead time: 18 Weeks Container: Box MARKETPLACE PRODUCT |
9732 In Stock |
|
$0.8200 / $0.8600 | Buy Now |
DISTI #
4-174904-2-ND
|
DigiKey | CONN RCPT 12POS 0.049 TIN SMD Min Qty: 85 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.7083 | Buy Now |
DISTI #
4-174904-2
|
Avnet Americas | Conn Fine Pitch Connector HDR 12 POS Solder ST SMD Tube - Rail/Tube (Alt: 4-174904-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Tube | 0 |
|
$0.7140 / $0.7820 | Buy Now |
DISTI #
571-4-174904-2
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.25FP,R12,DL,O,N,BG RoHS: Compliant | 0 |
|
$0.7720 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Tray | 0Tray |
|
$0.6670 | Buy Now |
DISTI #
AMP4-174904-2
|
Heilind Electronics | 1.25FPR12DLONBG | Americas - 0 in Stock |
|
$0.7086 / $0.7192 | Buy Now |
|
Onlinecomponents.com | 1.25FP,R12,DL,O,N,BG RoHS: Compliant |
9732 Partner Stock |
|
$0.7570 / $1.1400 | Buy Now |
DISTI #
4-174904-2
|
Avnet Americas | Conn Fine Pitch Connector HDR 12 POS Solder ST SMD Tube - Rail/Tube (Alt: 4-174904-2) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Container: Tube | 0 |
|
$0.7140 / $0.7820 | Buy Now |
Part Details for 4-174904-2
4-174904-2 CAD Models
4-174904-2 Part Data Attributes
|
4-174904-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-174904-2
TE Connectivity
1.25FP,R12,DL,O,N,BG
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOOSE PIECE | |
Body Breadth | 0.158 inch | |
Body Depth | 0.134 inch | |
Body Length | 0.352 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYPHENYLENE SULFIDE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.049 inch | |
Mating Contact Row Spacing | 0.049 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 4.0132 mm | |
Panel Mount | NO | |
Plating Thickness | 31.5u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.25 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |