Part Details for 4-1755142-4 by TE Connectivity
Overview of 4-1755142-4 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 4-1755142-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1755142-4-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 3 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,356.2600 | Buy Now |
DISTI #
4-1755142-4
|
Avnet Americas | 7022PHA2I1 - Bulk (Alt: 4-1755142-4) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 45 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-4-1755142-4
|
Mouser Electronics | Time Delay & Timing Relays RLY,STD,OFF,2P,125V 30M,A2,I1 RoHS: Not Compliant | 0 |
|
$1,356.0800 | Order Now |
DISTI #
71994023
|
RS | Relay, 7022Pha2I1=Std, Off, 2P, 125V, 30M, A2,I1 | TE Connectivity 4-1755142-4 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$1,772.9200 | RFQ |
DISTI #
AMP4-1755142-4
|
Heilind Electronics | 7022PHA2I1=RLY,STD,OFF,2P,125V | Americas - 0 in Stock |
|
$854.5230 / $1,492.0350 | Buy Now |
|
Onlinecomponents.com | 7022PHA2I1=RLY,STD,OFF,2P,125V,30M,A2,I1 | 0 |
|
$933.1600 / $1,400.8500 | Buy Now |
DISTI #
AMP4-1755142-4
|
Interstate Connecting Components | 7022PHA2I1=RLY,STD,OFF,2P,125V | 0 |
|
$854.5230 / $1,492.0350 | Buy Now |
DISTI #
000000000003778813
|
Sager | Time Delay & Timing Relays RLY,STD,OFF,2P,125V 30M,A2,I1 Min Qty: 1 | 0 |
|
$919.8000 / $1,450.5900 | Buy Now |
DISTI #
4-1755142-4
|
Avnet Abacus | (Alt: 4-1755142-4) RoHS: Not Compliant Min Qty: 3 Package Multiple: 1 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | 7022PHA2I1=RLY,STD,OFF,2P,125V,30M,A2,I1 | 0 |
|
$933.1600 / $1,400.8500 | Buy Now |
Part Details for 4-1755142-4
4-1755142-4 CAD Models
4-1755142-4 Part Data Attributes
|
4-1755142-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1755142-4
TE Connectivity
7022PHA2I1=RLY,STD,OFF,2P,125V,30M,A2,I1
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 45 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |