-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4 SDL TE RCPT ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R4311
|
Newark | 4 Sdl Te Rcpt Assy |Amp Te Connectivity 4-1761207-1 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.9400 | Buy Now |
DISTI #
76AC7015
|
Newark | Modular Conn/Ethernet Conn 4 Sdl Te Rcpt Assy |Amp Te Connectivity 4-1761207-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.3800 | Buy Now |
DISTI #
2266-4-1761207-1-ND
|
DigiKey | CONN MOD JACK 4P R/A SHLD Min Qty: 5 Lead time: 13 Weeks Container: Box MARKETPLACE PRODUCT |
512 In Stock |
|
$14.2300 / $15.0600 | Buy Now |
DISTI #
4-1761207-1-ND
|
DigiKey | CONN MOD JACK 4P R/A SHLD Min Qty: 5 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$13.5639 | Buy Now |
DISTI #
4-1761207-1
|
Avnet Americas | Conn SDL RCP 4 POS Solder RA Thru-Hole 4 Terminal 1 Port - Trays (Alt: 4-1761207-1) RoHS: Compliant Min Qty: 720 Package Multiple: 720 Lead time: 10 Weeks, 5 Days Container: Tray | 0 |
|
$11.6521 / $14.0221 | Buy Now |
DISTI #
571-4-1761207-1
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 4 SDL TE RCPT ASSY RoHS: Compliant | 0 |
|
$13.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Container: Tray | 0Tray |
|
$11.6200 | Buy Now |
DISTI #
AMP4-1761207-1
|
Heilind Electronics | 4 SDL TE RCPT ASSY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 SDL TE RCPT ASSY RoHS: Compliant |
512 Partner Stock |
|
$10.0400 / $16.6400 | Buy Now |
DISTI #
23563624
|
Verical | Conn SDL RCP 4 POS 1.27mm Solder RA Thru-Hole 4 Terminal 1 Port Min Qty: 5 Package Multiple: 1 | Americas - 512 |
|
$13.3400 / $14.1200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1761207-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1761207-1
TE Connectivity
4 SDL TE RCPT ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.5A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 50u inch | |
Polarization | D | |
Rated Current (Signal) | 1.5 A | |
Reference Standard | CSA, UL | |
Shell Finish | TIN | |
Shell Material | BRASS | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |