-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1761465-3) pci expres ra assy 5.8mm thu hole 3.56mm
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1761465-3-ND
|
DigiKey | CONN PCI EXP FMALE 98POS 0.039 Min Qty: 5000 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$10.6674 | Buy Now |
DISTI #
4-1761465-3
|
Avnet Americas | PCI EXPRES RA ASSY 5.8MM THU H - Bulk (Alt: 4-1761465-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$10.7527 / $11.7768 | Buy Now |
DISTI #
571-4-1761465-3
|
Mouser Electronics | PCI Express / PCI Connectors pci expres ra assy 5.8mm ThuHole 3.56mm RoHS: Compliant | 0 |
|
$11.2100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 50 Container: Tray | 0Tray |
|
$10.0400 | Buy Now |
DISTI #
AMP4-1761465-3
|
Heilind Electronics | PCI EXPRES RA ASSY 5.8MM THU H | Americas - 0 in Stock |
|
$12.5499 | Buy Now |
|
Onlinecomponents.com | pci expres ra assy 5.8mm thu hole 3.56mm RoHS: Compliant | 0 |
|
$10.8200 / $31.7500 | Buy Now |
DISTI #
AMP4-1761465-3
|
Interstate Connecting Components | PCI EXPRES RA ASSY 5.8MM THU H | 0 |
|
$12.5499 | Buy Now |
DISTI #
4-1761465-3
|
Avnet Abacus | (Alt: 4-1761465-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 50 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | pci expres ra assy 5.8mm thu hole 3.56mm RoHS: Compliant | 0 |
|
$10.8200 / $31.7500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1761465-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1761465-3
TE Connectivity
(4-1761465-3) pci expres ra assy 5.8mm thu hole 3.56mm
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | HOLE .086-.098 | |
Body Breadth | 0.772 inch | |
Body Depth | 0.37 inch | |
Body Length | 2.205 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.0066 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1.1 A | |
Reference Standard | UL | |
Terminal Length | 0.14 inch | |
Terminal Pitch | 1 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 98 |