Part Details for 4-1825137-7 by TE Connectivity
Overview of 4-1825137-7 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1825137-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1825137-7-ND
|
DigiKey | SWITCH TOGGLE SPDT 5A 120V Min Qty: 500 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.7364 | Buy Now |
DISTI #
4-1825137-7
|
Avnet Americas | Switch Toggle ON OFF (ON) SPDT Short Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk - Bag (Alt: 4-1825137-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$3.6406 / $4.3810 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 100 Container: Bag | 0Bag |
|
$3.8600 | Buy Now |
DISTI #
AMP4-1825137-7
|
Heilind Electronics | A107MD9V30Q04 | Americas - 0 in Stock |
|
$4.2978 / $4.6048 | Buy Now |
|
Onlinecomponents.com | A107MD9V30Q04 RoHS: Compliant | 0 |
|
$3.8300 / $8.0200 | Buy Now |
DISTI #
4-1825137-7
|
Avnet Americas | Switch Toggle ON OFF (ON) SPDT Short Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk - Bag (Alt: 4-1825137-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$3.6406 / $4.3810 | Buy Now |
DISTI #
4-1825137-7
|
Avnet Americas | Switch Toggle ON OFF (ON) SPDT Short Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk - Bag (Alt: 4-1825137-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bag | 0 |
|
$3.6406 / $4.3810 | Buy Now |
DISTI #
000000000003446584
|
Sager | Toggle Switches A107MD9V30Q04 Min Qty: 500 | 0 |
|
$3.5100 / $4.5000 | Buy Now |
DISTI #
4-1825137-7
|
Avnet Abacus | Switch Toggle ON OFF (ON) SPDT Short Baton Toggle PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk (Alt: 4-1825137-7) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | A107MD9V30Q04 RoHS: Compliant | 0 |
|
$3.8300 / $8.0200 | Buy Now |
Part Details for 4-1825137-7
4-1825137-7 CAD Models
4-1825137-7 Part Data Attributes
|
4-1825137-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1825137-7
TE Connectivity
(4-1825137-7) A107MD9V30Q04
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Finish | NICKEL | |
Actuator Type | SHORT TYPE | |
Body Breadth | 8.13 mm | |
Body Height | 11.68 mm | |
Body Length or Diameter | 15.75 mm | |
Bushing Length | 0.28 inch | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 5A@120VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-OFF-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000 V | |
Electrical Life | 40000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | TOGGLE SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 4-1825137-7
This table gives cross-reference parts and alternative options found for 4-1825137-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1825137-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
4-1825137-7 | Toggle Switch, SPDT, On-off-(on), Latched And Momentary, 5A, 28VDC, Solder Terminal, Short Type Actuator, Panel Mount | TE Connectivity | 4-1825137-7 vs 4-1825137-7 |