-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
.5FHP05H,220,S,GIG,08/Sn,TR,NSYes
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1827253-6-ND
|
DigiKey | CONN PLUG 220POS SMD GOLD Min Qty: 3200 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$14.1084 | Buy Now |
DISTI #
4-1827253-6
|
Avnet Americas | Conn Board to Board PL 220 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 4-1827253-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 2 Days Container: Reel | 160012348 Factory Stock |
|
RFQ | |
DISTI #
571-4-1827253-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors .5FHP05H,220,S,GIG,08/Sn,TR,NSYes RoHS: Compliant | 0 |
|
$14.1100 / $19.6200 | Order Now |
DISTI #
73775783
|
RS | .5FHP05H,220,S, GIG,08/Sn, TR, NSYes, PCB Headers and Receptacles | TE Connectivity 4-1827253-6 Min Qty: 3200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$19.3590 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 1600 | 0 |
|
$12.3600 | Buy Now |
DISTI #
AMP4-1827253-6
|
Heilind Electronics | .5FHP05H220SGIG08/SnTRNSYes | Americas - 0 in Stock |
|
$15.4453 | Buy Now |
|
Onlinecomponents.com | .5FHP05H,220,S,GIG,08/Sn,TR,NSYes RoHS: Compliant | 12348 Factory Stock |
|
$13.3100 / $39.0700 | Buy Now |
DISTI #
4-1827253-6
|
Avnet Americas | Conn Board to Board PL 220 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 4-1827253-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 2 Days Container: Reel | 160012348 Factory Stock |
|
RFQ | |
DISTI #
4-1827253-6
|
Avnet Americas | Conn Board to Board PL 220 POS 0.5mm Solder ST SMD T/R - Tape and Reel (Alt: 4-1827253-6) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 10 Weeks, 2 Days Container: Reel | 160012348 Factory Stock |
|
RFQ | |
|
Master Electronics | .5FHP05H,220,S,GIG,08/Sn,TR,NSYes RoHS: Compliant | 12348 Factory Stock |
|
$13.3100 / $39.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1827253-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1827253-6
TE Connectivity
.5FHP05H,220,S,GIG,08/Sn,TR,NSYes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | TAPING P/N | |
Board Mounting Option | LOCATING POST | |
Body Breadth | 0.244 inch | |
Body Depth | 0.175 inch | |
Body Length | 2.433 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 200VAC V | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | .8896 N | |
Insulation Resistance | 2000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.02 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.4102 mm | |
Panel Mount | NO | |
Plating Thickness | 7.874u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 220 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .0973 N |
This table gives cross-reference parts and alternative options found for 4-1827253-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1827253-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
9-1939756-6 | .5FHP08H,220,S,GIG,30/Sn,HT,NS,WC | TE Connectivity | 4-1827253-6 vs 9-1939756-6 |