4-1879071-8
TE Connectivity
Description: RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 500ohm, CHASSIS MOUNT, ROHS COMPLIANT

Overview of 4-1879071-8 by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 4-1879071-8 by TE Connectivity

Part # Manufacturer Description Stock Price Buy
DISTI # 4-1879071-8
Avnet Americas Resistor, 500 Ohm, ± 5%, 50 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 4-1879071-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel 0
  • 200 $2.6077
  • 400 $2.5342
  • 600 $2.4608
  • 1,000 $2.3873
  • 2,000 $2.3139
  • 10,000 $2.2404
  • 20,000 $2.1669
$2.1669 / $2.6077 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks Container: Box 0
Box
  • 200 $2.3000
$2.3000 Buy Now
DISTI # AMP4-1879071-8
Heilind Electronics THS50 500R 5% Americas - 0 in Stock
  • 200 $2.8253
  • 300 $2.7825
  • 600 $2.7410
  • 2,800 $2.6431
$2.6431 / $2.8253 Buy Now
Onlinecomponents.com Res Wirewound 500 Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant 200 In Stock
  • 10 $3.5300
  • 50 $2.9600
  • 300 $2.6600
  • 500 $2.6200
  • 1,000 $2.5200
  • 2,500 $2.3600
  • 5,000 $2.1700
  • 7,500 $2.1400
$2.1400 / $3.5300 Buy Now
DISTI # AMP4-1879071-8
Interstate Connecting Components THS50 500R 5% 0
  • 200 $2.8253
  • 300 $2.7825
  • 600 $2.7410
  • 2,800 $2.6431
$2.6431 / $2.8253 Buy Now
DISTI # 4-1879071-8
Avnet Abacus Resistor, 500 Ohm, � 5%, 50 W, Wirewound, Power, Solder Lug (Alt: 4-1879071-8) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 18 Weeks, 0 Days Abacus - 0
Buy Now
Master Electronics Res Wirewound 500 Ohm 5% 50W ±30ppm/°C Aluminum Housed AXL Chassis Mount Loose/Tray RoHS: Compliant 200 In Stock
  • 10 $3.5300
  • 50 $2.9600
  • 300 $2.6600
  • 500 $2.6200
  • 1,000 $2.5200
  • 2,500 $2.3600
  • 5,000 $2.1700
  • 7,500 $2.1400
$2.1400 / $3.5300 Buy Now

CAD Models for 4-1879071-8 by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 4-1879071-8 by TE Connectivity

4-1879071-8
TE Connectivity
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TE CONNECTIVITY LTD
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.29.00.00
Samacsys Manufacturer
TE Connectivity
Construction
Rectangular
Mounting Feature
CHASSIS MOUNT
Number of Terminals
2
Package Height
17 mm
Package Length
51 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Chassis Mount
Package Width
30 mm
Packing Method
BULK, TRAY
Physical Dimension
72.5mm x 17mm x 30mm
Rated Power Dissipation (P)
50 W
Resistance
500 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
WIRE WOUND
Temperature Coefficient
30 ppm/°C
Terminal Shape
LUG
Tolerance
5%
Working Voltage
1250 V
Want to compare parts?
  1. 4-1879071-8
    TE Connectivity
    RESISTOR, WIRE WOUND, 50W, 5%, 30ppm, 500ohm, CHASSIS MOUNT, ROHS COMPLIANT
    VS

Alternate Parts for 4-1879071-8

This table gives cross-reference parts and alternative options found for 4-1879071-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1879071-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
HSA50500RJ Fixed Resistor, Wire Wound, 50W, 500ohm, 1250V, 5% +/-Tol, -30,30ppm/Cel TE Connectivity 4-1879071-8 vs HSA50500RJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 4-1879071-8 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 4-1879071-8 by TE Connectivity

Select Manufacturer
Which Manufacturer of 4-1879071-8 would you like to use for your alert(s)?
  • Please alert me when 4-1879071-8 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 4-1879071-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 4-1879071-8 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 4-1879071-8 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 4-1879071-8.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 4-1879071-8 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: