-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, WIRE WOUND, 25W, 5%, 30ppm, 560ohm, CHASSIS MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4503
|
Newark | Wirewound Resistors - Chassis Mount Ths25 560R 5% |Amp Te Connectivity 4-1879075-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9400 / $4.4700 | Buy Now |
DISTI #
4-1879075-6
|
Avnet Americas | Resistor, 560 Ohm, ± 5%, 25 W, Wirewound, Power, Solder Lug - Tape and Reel (Alt: 4-1879075-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.8481 / $2.2240 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 100 Lead time: 17 Weeks Container: Box | 0Box |
|
$1.9600 | Buy Now |
DISTI #
AMP4-1879075-6
|
Heilind Electronics | THS25 560R 5% | Americas - 0 in Stock |
|
$2.2541 / $2.4095 | Buy Now |
|
Onlinecomponents.com | THS25 560R 5% RoHS: Compliant | 0 |
|
$1.8500 / $3.0800 | Buy Now |
DISTI #
AMP4-1879075-6
|
Interstate Connecting Components | THS25 560R 5% | 0 |
|
$2.2541 / $2.4095 | Buy Now |
DISTI #
TE Connectivity 4-1879075-6
|
PEI Genesis | Fixed Resistor, Wire Wound, | 0 |
|
Buy Now | |
DISTI #
4-1879075-6
|
Avnet Abacus | Resistor, 560 Ohm, � 5%, 25 W, Wirewound, Power, Solder Lug (Alt: 4-1879075-6) RoHS: Compliant Min Qty: 200 Package Multiple: 100 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | THS25 560R 5% RoHS: Compliant | 0 |
|
$1.8500 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1879075-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1879075-6
TE Connectivity
RESISTOR, WIRE WOUND, 25W, 5%, 30ppm, 560ohm, CHASSIS MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK, TRAY | |
Physical Dimension | 51mm x 28mm x 15mm | |
Rated Power Dissipation (P) | 25 W | |
Resistance | 560 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 30 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% | |
Working Voltage | 550 V |