Part Details for 4-1879391-0 by TE Connectivity
Overview of 4-1879391-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1879391-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC5129
|
Newark | 190Uh Er9.5 Xfmr Smd, Gw Rohs Compliant: Yes |Te Connectivity 4-1879391-0 Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 4000 |
|
$1.6000 / $1.6800 | Buy Now |
DISTI #
13AC9915
|
Newark | 190Uh Er9.5 Xfmr Smd, Gw |Te Connectivity 4-1879391-0 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8700 | Buy Now |
DISTI #
4-1879391-0
|
Avnet Americas | 190UH ER9.5 XFMR SMD, GW - Tape and Reel (Alt: 4-1879391-0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 6 Days Container: Reel | 4000 |
|
$1.5652 / $1.6785 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.7800 | Buy Now |
DISTI #
AMP4-1879391-0
|
Heilind Electronics | 190UH ER9.5 XFMR SMD, GW | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Switching Transformer RoHS: Compliant |
500 In Stock |
|
$1.7600 / $2.5200 | Buy Now |
DISTI #
62990332
|
Verical | Switching Transformer, High Frequency Min Qty: 500 Package Multiple: 500 | Americas - 500 |
|
$3.3377 | Buy Now |
DISTI #
4-1879391-0
|
Avnet Americas | 190UH ER9.5 XFMR SMD, GW - Tape and Reel (Alt: 4-1879391-0) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 17 Weeks, 6 Days Container: Reel | 4000 |
|
$1.5652 / $1.6785 | Buy Now |
DISTI #
AMP4-1879391-0
|
Interstate Connecting Components | 190UH ER9.5 XFMR SMD, GW | 0 |
|
Buy Now | |
DISTI #
4-1879391-0
|
Avnet Abacus | 190UH ER9.5 XFMR SMD, GW (Alt: 4-1879391-0) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 1 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |