Part Details for 4-1879441-0 by TE Connectivity
Overview of 4-1879441-0 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 4-1879441-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3941
|
Avnet Americas | Resistor, 1.8 kOhm, ± 5%, 50 W, Wirewound, High Power, Solder Lug - Bulk (Alt: 96X3941) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 6 Days Container: Bulk | 6 Partner Stock |
|
$10.6600 / $13.4100 | Buy Now |
DISTI #
4-1879441-0
|
Avnet Americas | Resistor, 1.8 kOhm, ± 5%, 50 W, Wirewound, High Power, Solder Lug - Tape and Reel (Alt: 4-1879441-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 24 Weeks, 2 Days Container: Reel | 0 |
|
$8.8093 / $10.6010 | Buy Now |
DISTI #
279-4-1879441-0
|
Mouser Electronics | Wirewound Resistors - Chassis Mount TE 50W 1K8 5% Bracket RoHS: Compliant | 0 |
|
$9.6100 / $16.5800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 23 Weeks Container: Box | 0Box |
|
$9.3400 | Buy Now |
DISTI #
AMP4-1879441-0
|
Heilind Electronics | TE 50W 1K8 5% BRACKET | Americas - 0 in Stock |
|
$10.5932 / $14.0859 | Buy Now |
|
Onlinecomponents.com | TE 50W 1K8 5% Bracket RoHS: Compliant | 0 |
|
$7.9400 / $12.0400 | Buy Now |
DISTI #
AMP4-1879441-0
|
Interstate Connecting Components | TE 50W 1K8 5% BRACKET | 0 |
|
$10.5932 / $14.0859 | Buy Now |
DISTI #
4-1879441-0
|
Avnet Abacus | Resistor, 1.8 kOhm, � 5%, 50 W, Wirewound, High Power, Solder Lug (Alt: 4-1879441-0) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TE 50W 1K8 5% Bracket RoHS: Compliant | 0 |
|
$7.9400 / $12.0400 | Buy Now |
Part Details for 4-1879441-0
4-1879441-0 CAD Models
4-1879441-0 Part Data Attributes
|
4-1879441-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1879441-0
TE Connectivity
RESISTOR, WIRE WOUND, 50W, 5%, 440ppm, 1800ohm, CHASSIS MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks, 2 Days | |
Additional Feature | FLAME PROOF | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK, BOX | |
Physical Dimension | 146mm x 28mm x 61mm | |
Rated Power Dissipation (P) | 50 W | |
Rated Temperature | 50 °C | |
Resistance | 1800 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 440 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 5% |