Part Details for 4-1879458-4 by TE Connectivity
Overview of 4-1879458-4 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-1879458-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-1879458-4
|
Avnet Americas | SMD Current Sense Resistor, 620 Milliohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film - Tape and Reel (Alt: 4-1879458-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0589 | Buy Now |
DISTI #
571-4-1879458-4
|
Mouser Electronics | Current Sense Resistors - SMD RL73N 1H R62 1% 1K RL RoHS: Compliant | 0 |
|
$0.0520 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.0526 | Buy Now |
DISTI #
AMP4-1879458-4
|
Heilind Electronics | RL73N 1H R62 1% 1K RL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RL73N 1H R62 1% 1K RL RoHS: Compliant | 0 |
|
$0.0454 / $0.0862 | Buy Now |
DISTI #
4-1879458-4
|
Avnet Americas | SMD Current Sense Resistor, 620 Milliohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film - Tape and Reel (Alt: 4-1879458-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0589 | Buy Now |
DISTI #
4-1879458-4
|
Avnet Americas | SMD Current Sense Resistor, 620 Milliohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film - Tape and Reel (Alt: 4-1879458-4) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.0521 / $0.0589 | Buy Now |
DISTI #
AMP4-1879458-4
|
Interstate Connecting Components | RL73N 1H R62 1% 1K RL | 0 |
|
Buy Now | |
|
Master Electronics | RL73N 1H R62 1% 1K RL RoHS: Compliant | 0 |
|
$0.0454 / $0.0862 | Buy Now |
Part Details for 4-1879458-4
4-1879458-4 CAD Models
4-1879458-4 Part Data Attributes
|
4-1879458-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1879458-4
TE Connectivity
RES SMD 0.62 OHM 1% 1/20W 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 9 Weeks | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | .58mm x .29mm x .23mm | |
Rated Power Dissipation (P) | 0.05 W | |
Resistance | 62 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |