-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(4-1971905-3) PLUG HOUSING 6POS,KEYING-D,NEW GIC3.3
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96Y1647
|
Newark | Headers&wire Housings Gi Conn 3.3 Plug Hsg 6P |Amp Te Connectivity 4-1971905-3 Min Qty: 10800 Package Multiple: 1 Date Code: 0 Container: Bulk | 21080 |
|
$0.2690 | Buy Now |
DISTI #
72AC7691
|
Newark | Conn Housing, Header, 6Pos, 2Row, 3.3Mm, Pitch Spacing:3.3Mm, No. Of Contacts:6Contacts, Gender:Header, Product Range:Grace Inertia Series, Contact Termination Type:Crimp, No. Of Rows:2Rows, Contact Plating:Tin Plated Contacts, Rohs Compliant: Yes |Te Connectivity 4-1971905-3 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2710 / $0.3240 | Buy Now |
DISTI #
A115860-ND
|
DigiKey | CONN PLUG HSG 6POS 3.30MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
832 In Stock |
|
$0.1423 / $0.2300 | Buy Now |
DISTI #
4-1971905-3
|
Avnet Americas | PLUG HOUSING 6POS,KEYING-D,NEW GIC3.3 - Bag (Alt: 4-1971905-3) RoHS: Compliant Min Qty: 21600 Package Multiple: 2400 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$0.1508 | Buy Now |
DISTI #
571-4-1971905-3
|
Mouser Electronics | Headers & Wire Housings GI CONN 3.3 PLUG HSG 6P RoHS: Compliant | 18459 |
|
$0.1570 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 21600 Package Multiple: 2400 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.1340 | Buy Now |
DISTI #
AMP4-1971905-3
|
Heilind Electronics | PLUG HOUSING 6POS,KEYING-D,NEW | Americas - 0 in Stock |
|
$0.1639 / $0.1699 | Buy Now |
|
Onlinecomponents.com | PLUG HOUSING 6POS,KEYING-D,NEW GIC3.3 RoHS: Compliant |
23740 Partner Stock |
|
$0.1398 / $0.1769 | Buy Now |
DISTI #
17340969
|
Verical | Conn Housing PL 6 POS 3.3mm Crimp ST Cable Mount Yellow Bag RoHS: Compliant Min Qty: 384 Package Multiple: 1 | Americas - 21080 |
|
$0.1540 / $0.1630 | Buy Now |
|
Bristol Electronics | 2400 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1971905-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1971905-3
TE Connectivity
(4-1971905-3) PLUG HOUSING 6POS,KEYING-D,NEW GIC3.3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.488 inch | |
Body Depth | 0.488 inch | |
Body Length | 0.484 inch | |
Body/Shell Style | PLUG | |
Connector Type | PCB CONNECTOR | |
Contact Arrangement | S0P6 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Row Spacing | 0.205 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Polarization | D | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 28 AWG |