-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AJ0116
|
Newark | Plug Housing 14Pos, keying-D, new Gic3.3 |Amp Te Connectivity 4-1971905-7 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 800 |
|
$0.8060 | Buy Now |
DISTI #
2266-4-1971905-7-ND
|
DigiKey | CONN PLUG HSG 14POS 3.30MM Min Qty: 80 Lead time: 15 Weeks Container: Bag MARKETPLACE PRODUCT |
800 In Stock |
|
$0.7200 / $0.9200 | Buy Now |
DISTI #
4-1971905-7-ND
|
DigiKey | CONN PLUG HSG 14POS 3.30MM Min Qty: 80 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5121 | Buy Now |
DISTI #
4-1971905-7
|
Avnet Americas | PLUG HOUSING 14POS,KEYING-D,NEW GIC3.3 - Bag (Alt: 4-1971905-7) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.4277 / $0.4829 | Buy Now |
DISTI #
571-4-1971905-7
|
Mouser Electronics | Headers & Wire Housings PLUG HOUSING 14POS KEYING-DNEW GIC3.3 | 0 |
|
$0.4790 / $0.5120 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 1600 Container: Bag | 0Bag |
|
$0.4060 | Buy Now |
DISTI #
AMP4-1971905-7
|
Heilind Electronics | PLUG HOUSING 14POS,KEYING-D,NE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PLUG HOUSING 14POS,KEYING-D,NEW GIC3.3 RoHS: Compliant |
800 Partner Stock |
|
$0.4679 / $0.6928 | Buy Now |
DISTI #
53470789
|
Verical | Conn Housing PL 14 POS 3.3mm Crimp ST Cable Mount Yellow Bag Min Qty: 73 Package Multiple: 1 | Americas - 800 |
|
$0.7300 / $0.8600 | Buy Now |
DISTI #
4-1971905-7
|
Avnet Americas | PLUG HOUSING 14POS,KEYING-D,NEW GIC3.3 - Bag (Alt: 4-1971905-7) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 13 Weeks, 0 Days Container: Bag | 0 |
|
$0.4277 / $0.4829 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-1971905-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-1971905-7
TE Connectivity
Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.488 inch | |
Body Depth | 0.472 inch | |
Body Length | 1.004 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Arrangement | S0P14 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 30 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | YELLOW | |
Insulator Material | GLASS FILLED POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mating Contact Row Spacing | 0.205 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.73u inch | |
Rated Current (Signal) | 4 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 3.3 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 14 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 24 AWG |
This table gives cross-reference parts and alternative options found for 4-1971905-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-1971905-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1971905-7 | Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 4-1971905-7 vs 2-1971905-7 |
1-1971905-7 | Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 4-1971905-7 vs 1-1971905-7 |
3-1971905-7 | Rectangular Power Connector, 14 Contact(s), Female, Crimp Terminal, Plug | TE Connectivity | 4-1971905-7 vs 3-1971905-7 |