Part Details for 4-2041390-5 by TE Connectivity
Overview of 4-2041390-5 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2041390-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8723
|
Newark | 0.3 Fpc 45P Zif Bc G/F |Amp Te Connectivity 4-2041390-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7910 / $1.2500 | Buy Now |
|
Onlinecomponents.com | Conn FPC Connector SKT 45 POS 0.3mm Solder RA SMD T/R RoHS: Compliant | 0 |
|
$0.8800 / $1.0400 | Buy Now |
DISTI #
4-2041390-5
|
Avnet Abacus | 0.3 FPC 45P ZIF BC G/F (Alt: 4-2041390-5) RoHS: Compliant Min Qty: 45000 Package Multiple: 45000 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn FPC Connector SKT 45 POS 0.3mm Solder RA SMD T/R RoHS: Compliant | 0 |
|
$0.8800 / $1.0400 | Buy Now |
Part Details for 4-2041390-5
4-2041390-5 CAD Models
4-2041390-5 Part Data Attributes
|
4-2041390-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2041390-5
TE Connectivity
FFC/FPC Connector, 45 Contact(s), 1 Row(s), Right Angle, 0.012 inch Pitch, Surface Mount Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connector Type | FFC/FPC CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | STAGGERED | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.012 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 0.2 A | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 45 |
Alternate Parts for 4-2041390-5
This table gives cross-reference parts and alternative options found for 4-2041390-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-2041390-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JBC65HEYS | Card Edge Connector, 130 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 4-2041390-5 vs JBC65HEYS |
ABC65HEYH | Card Edge Connector, 130 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 4-2041390-5 vs ABC65HEYH |
EBC65HEYS | Card Edge Connector, 130 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 4-2041390-5 vs EBC65HEYS |
HBC65HEYS | Card Edge Connector, 130 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 4-2041390-5 vs HBC65HEYS |
JS-A-2017N-06 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Press Fit Terminal, Locking, Receptacle | Central Components Manufacturing | 4-2041390-5 vs JS-A-2017N-06 |
RBC65HEYS | Card Edge Connector, 130 Contact(s), Straight, 0.1 inch Pitch, Wire Wrap Terminal, Locking | Sullins Connector Solutions | 4-2041390-5 vs RBC65HEYS |