Part Details for 4-21006-9 by TE Connectivity
Overview of 4-21006-9 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-21006-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17H8591
|
Newark | Screw, set, soc Hd, cup Pt |Amp Te Connectivity 4-21006-9 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.4730 | Buy Now |
DISTI #
4-21006-9-ND
|
DigiKey | SCREW,SET,SOC HD,CUP PT Min Qty: 200 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4166 | Buy Now |
DISTI #
4-21006-9
|
Avnet Americas | SCREW,SET,SOC HD,CUP PT - Bulk (Alt: 4-21006-9) RoHS: Not Compliant Min Qty: 200 Package Multiple: 200 Lead time: 0 Weeks, 3 Days Container: Bulk | 85 Factory Stock |
|
$0.2950 / $0.3550 | Buy Now |
DISTI #
571-4-21006-9
|
Mouser Electronics | Screws & Fasteners SCREW, SET SOC HD CUP PT RoHS: Compliant | 0 |
|
$0.3600 / $0.4170 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.3050 | Buy Now |
DISTI #
AMP4-21006-9
|
Heilind Electronics | SCREW,SET,SOC HD,CUP PT | Americas - 0 in Stock |
|
$0.3731 / $0.4717 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2 In Stock |
|
$0.3677 / $0.6333 | Buy Now |
DISTI #
AMP4-21006-9
|
Interstate Connecting Components | SCREW,SET,SOC HD,CUP PT | 0 |
|
$0.3731 / $0.4717 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2 In Stock |
|
$0.3677 / $0.6333 | Buy Now |