Part Details for 4-21028-0 by TE Connectivity
Overview of 4-21028-0 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88MPS121028CC1HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM | |
RJMG221028810NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 2x1,1G,with LEDs | |
G88MPS021028CC1HR | Amphenol Communications Solutions | MICRO POWER Super 3.0MM |
Price & Stock for 4-21028-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3655
|
Newark | Pin, slotted Spring |Amp Te Connectivity 4-21028-0 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3480 / $0.4730 | Buy Now |
DISTI #
A128810-ND
|
DigiKey | PIN,SLOTTED SPRING Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
390 In Stock |
|
$0.5096 / $0.5900 | Buy Now |
DISTI #
4-21028-0
|
Avnet Americas | AMP4-21028-0 - Bulk (Alt: 4-21028-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 0 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2950 / $0.3550 | Buy Now |
DISTI #
571-4-21028-0
|
Mouser Electronics | Crimpers / Crimping Tools PIN,SLOTTED SPRING RoHS: Compliant | 170 |
|
$0.3610 / $0.3900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 | 0 |
|
$0.3050 | Buy Now |
DISTI #
AMP4-21028-0
|
Heilind Electronics | PIN,SLOTTED SPRING | Americas - 10 in Stock |
|
$0.5094 / $0.5095 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3365 / $0.4923 | Buy Now |
DISTI #
AMP4-21028-0
|
Interstate Connecting Components | PIN,SLOTTED SPRING | 3 |
|
$0.5094 / $0.5095 | Buy Now |
DISTI #
4-21028-0
|
Avnet Abacus | (Alt: 4-21028-0) RoHS: Compliant Min Qty: 400 Package Multiple: 200 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
4-21028-0
|
Avnet Abacus | (Alt: 4-21028-0) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |