-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Combination Line Connector, Female
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A128816-ND
|
DigiKey | CONN PLUG HSG 2POS 10.40MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
49 In Stock |
|
$9.9490 / $14.1500 | Buy Now |
DISTI #
4-2103177-6
|
Avnet Americas | Connector Sealed Housing Plug 2 Position 10.4mm Straight Cable Mount Box - Bulk (Alt: 4-2103177-6) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$8.6101 / $10.3613 | Buy Now |
DISTI #
571-4-2103177-6
|
Mouser Electronics | Automotive Connectors PLUG ASSY KEY F FACPA HVA280-2PHI XE | 53 |
|
$10.2100 / $14.1400 | Buy Now |
DISTI #
AMP4-2103177-6
|
Heilind Electronics | Americas - 0 in Stock |
|
$10.3460 / $11.2257 | Buy Now | |
|
Onlinecomponents.com | PLUG ASSY, KEY F, FA,CPA, HVA280-2PHI XE RoHS: Compliant |
293 In Stock |
|
$9.4400 / $13.9300 | Buy Now |
DISTI #
61582754
|
Verical | Conn Housing PL 2 POS 10.4mm Crimp ST Cable Mount Min Qty: 6 Package Multiple: 1 | Americas - 236 |
|
$9.6700 / $10.4400 | Buy Now |
DISTI #
56492555
|
Verical | Conn Housing PL 2 POS 10.4mm Crimp ST Cable Mount Min Qty: 5 Package Multiple: 5 Date Code: 2123 | Americas - 55 |
|
$15.7337 / $17.9510 | Buy Now |
DISTI #
4-2103177-6
|
TTI | Automotive Connectors PLUG ASSY KEY F FACPA HVA280-2PHI XE Min Qty: 50 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.4200 / $11.2300 | Buy Now |
DISTI #
4-2103177-6
|
Avnet Americas | Connector Sealed Housing Plug 2 Position 10.4mm Straight Cable Mount Box - Bulk (Alt: 4-2103177-6) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$8.6101 / $10.3613 | Buy Now |
DISTI #
4-2103177-6
|
Avnet Americas | Connector Sealed Housing Plug 2 Position 10.4mm Straight Cable Mount Box - Bulk (Alt: 4-2103177-6) Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
$8.6101 / $10.3613 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2103177-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2103177-6
TE Connectivity
Combination Line Connector, Female
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 2 inch | |
Body Depth | 1.039 inch | |
Body Length | 1.296 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Terminal Pitch | 10.4 mm |