Part Details for 4-2172079-2 by TE Connectivity
Overview of 4-2172079-2 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2172079-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC2864
|
Newark | Sensor Connector, M12, Rcpt, 5Pos, Panel, Product Range:-, Sensor Connector Size:M12, Gender:Receptacle, No. Of Contacts:5Contacts, Sensor Contact Type:Solder Socket, Sensor Connector Mounting:Right Angle Panel Mount, Ip/Nema Rohs Compliant: Yes |Te Connectivity 4-2172079-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
4-2172079-2
|
Avnet Americas | Conn Circular F 5 POS Solder RA Panel Mount 5 Terminal 1 Port - Bulk (Alt: 4-2172079-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
72008889
|
RS | Connector, M12, Fmle.Panelrear.Acode.5P.PCBstd.Ra.Shld | TE Connectivity 4-2172079-2 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$18.5200 / $19.7100 | RFQ |
DISTI #
AMP4-2172079-2
|
Heilind Electronics | M12,FMLE,PNLREAR,ACODE. 5P,PSBSTD,RA,SHLD | Americas - 14 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | M12 RECEPTACLE, FEMALE, PCB MOUNT, PANEL MOUNT, ANGLED, SHIELDED, RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
AMP4-2172079-2
|
Interstate Connecting Components | M12,FMLE,PNLREAR,ACODE. 5P,PSBSTD,RA,SHLD | 4 |
|
Buy Now | |
DISTI #
4-2172079-2
|
Avnet Abacus | Conn Circular F 5 POS Solder RA Panel Mount 5 Terminal 1 Port (Alt: 4-2172079-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 4-2172079-2
4-2172079-2 CAD Models
4-2172079-2 Part Data Attributes
|
4-2172079-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2172079-2
TE Connectivity
M12.FMLE.PNLREAR.ACODE.5P.PCBSTD.RA.SHLD
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | YES | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4A | |
Mixed Contacts | NO | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4 A | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Shell Size | 12 | |
Total Number of Contacts | 5 |