Part Details for 4-2176067-5 by TE Connectivity
Overview of 4-2176067-5 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 4-2176067-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AC4585
|
Newark | Crg0201 1% 82R5 |Amp Te Connectivity 4-2176067-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0640 / $0.1250 | Buy Now |
DISTI #
4-2176067-5
|
Avnet Americas | SMD Chip Resistor, 82.5 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-2176067-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
4-2176067-5
|
Avnet Americas | SMD Chip Resistor, 82.5 Ohm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-2176067-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
TE Connectivity 4-2176067-5
|
PEI Genesis | Fixed Resistor | 0 |
|
Buy Now | |
DISTI #
4-2176067-5
|
Avnet Abacus | SMD Chip Resistor, 82.5 Ohm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power (Alt: 4-2176067-5) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |