Part Details for 4-2176068-7 by TE Connectivity
Overview of 4-2176068-7 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 4-2176068-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176068-7
|
Avnet Americas | SMD Chip Resistor, 10.5 kOhm, ± 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-2176068-7) Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
RFQ | |
DISTI #
4-2176068-7
|
Avnet Abacus | SMD Chip Resistor, 10.5 kOhm, � 1%, 50 mW, 0201 [0603 Metric], Thick Film, High Power (Alt: 4-2176068-7) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Abacus - 0 |
|
Buy Now |
Part Details for 4-2176068-7
4-2176068-7 CAD Models
4-2176068-7 Part Data Attributes
|
4-2176068-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176068-7
TE Connectivity
RES SMD 10.5K OHM 1% 1/20W 0201
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Number of Terminals | 2 | |
Resistor Type | FIXED RESISTOR |