Part Details for 4-2176186-7 by TE Connectivity
Overview of 4-2176186-7 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2176186-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176186-7
|
Avnet Americas | - Tape and Reel (Alt: 4-2176186-7) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0175 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0165 | Buy Now |
DISTI #
AMP4-2176186-7
|
Heilind Electronics | CRGH1206 1% 820K 0.5W | Americas - 0 in Stock |
|
$0.0190 / $0.0203 | Buy Now |
|
Onlinecomponents.com | CRGH1206 1% 820K 0.5W RoHS: Compliant | 0 |
|
$0.0164 / $0.0224 | Buy Now |
DISTI #
AMP4-2176186-7
|
Interstate Connecting Components | CRGH1206 1% 820K 0.5W | 0 |
|
$0.0190 / $0.0203 | Buy Now |
|
Master Electronics | CRGH1206 1% 820K 0.5W RoHS: Compliant | 0 |
|
$0.0164 / $0.0224 | Buy Now |
Part Details for 4-2176186-7
4-2176186-7 CAD Models
4-2176186-7 Part Data Attributes
|
4-2176186-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176186-7
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 820000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |