There are no models available for this part yet.
Overview of 4-2176230-5 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-2176230-5 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ3867
|
Newark | Thick Film Resistors - Smd 3522 3K9 5% 3W |Amp Te Connectivity 4-2176230-5 RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3780 | Buy Now | |
DISTI #
4-2176230-5
|
Avnet Americas | SMD Chip Resistor, 3.9 kOhm, ? 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power - Tape and Reel (Alt: 4-2176230-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.1985 / $0.2241 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.2010 | Buy Now | ||
DISTI #
AMP4-2176230-5
|
Heilind Electronics | 3522 3K9 5% 3W | Americas - 0 in Stock |
|
$0.2354 / $0.2425 | Buy Now | |
Onlinecomponents.com | 3522 3K9 5% 3W RoHS: Compliant |
1975 Partner Stock |
|
$0.2118 / $0.2726 | Buy Now | ||
DISTI #
AMP4-2176230-5
|
Interstate Connecting Components | 3522 3K9 5% 3W | 0 |
|
$0.2354 / $0.2425 | Buy Now | |
Chip 1 Exchange | INSTOCK | 2567 |
|
RFQ | |||
DISTI #
4-2176230-5
|
Avnet Abacus | SMD Chip Resistor, 3.9 kOhm, � 5%, 3 W, 2512 [6332 Metric], Thick Film, High Power (Alt: 4-2176230-5) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S114403981690
|
Chip1Stop | Varistors RoHS: Compliant | 1975 |
|
$0.4110 | Buy Now | |
Master Electronics | 3522 3K9 5% 3W RoHS: Compliant |
1975 Partner Stock |
|
$0.2118 / $0.2726 | Buy Now |
CAD Models for 4-2176230-5 by TE Connectivity
Part Data Attributes for 4-2176230-5 by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Unknown
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
unknown
|
Reach Compliance Code
|
active
|
Factory Lead Time
|
14 Weeks, 1 Day
|