-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.5W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3876
|
Newark | Thick Film Resistors - Smd Crgs0805 5% 10K |Amp Te Connectivity 4-2176244-9 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0720 | Buy Now |
DISTI #
2266-4-2176244-9-ND
|
DigiKey | CRGS0805 5% 10K Min Qty: 5000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0620 | Buy Now |
DISTI #
4-2176244-9
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge (Alt: 4-2176244-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0441 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0417 | Buy Now |
DISTI #
AMP4-2176244-9
|
Heilind Electronics | CRGS0805 5% 10K | Americas - 0 in Stock |
|
$0.0490 / $0.0505 | Buy Now |
|
Onlinecomponents.com | CRGS0805 5% 10K RoHS: Compliant |
5000 Partner Stock |
|
$0.0441 / $0.0541 | Buy Now |
DISTI #
42797156
|
Verical | Res Thick Film 0805 10K Ohm 5% 0.5W(1/2W) ±100ppm/°C Pad SMD T/R Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0520 | Buy Now |
DISTI #
4-2176244-9
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge (Alt: 4-2176244-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0441 | Buy Now |
DISTI #
4-2176244-9
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 5%, 500 mW, 0805 [2012 Metric], Thick Film, Anti-Surge (Alt: 4-2176244-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.0441 | Buy Now |
DISTI #
AMP4-2176244-9
|
Interstate Connecting Components | CRGS0805 5% 10K | 0 |
|
$0.0490 / $0.0505 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176244-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176244-9
TE Connectivity
Fixed Resistor, Thick Film, 0.5W, 10000ohm, 150V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 0805
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 150 V |