-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 1.5W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC8735
|
Newark | Thick Film Resistors-Smd Crgs2512 5% 6K8 |Amp Te Connectivity 4-2176246-7 RoHS: Not Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 | Buy Now |
DISTI #
4-2176246-7
|
Avnet Americas | CRGS2512 5% 6K8 - Tape and Reel (Alt: 4-2176246-7) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Container: Reel | 0 |
|
$0.3147 / $0.3447 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.3130 | Buy Now |
DISTI #
AMP4-2176246-7
|
Heilind Electronics | CRGS2512 5% 6K8 | Americas - 0 in Stock |
|
$0.3674 / $0.3729 | Buy Now |
|
Onlinecomponents.com | Chip Resistor - 6.8 kOhms - (+/-) 5% - 1.5W - 2512 (6432 Metric) - Pulse Withstanding - Thick Film. RoHS: Compliant |
3060 Partner Stock |
|
$0.5590 / $0.6380 | Buy Now |
DISTI #
AMP4-2176246-7
|
Interstate Connecting Components | CRGS2512 5% 6K8 | 0 |
|
$0.3674 / $0.3729 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3978 |
|
RFQ | |
DISTI #
C1S114402208633
|
Chip1Stop | Varistors RoHS: Compliant | 3060 |
|
$0.5150 | Buy Now |
|
Master Electronics | Chip Resistor - 6.8 kOhms - (+/-) 5% - 1.5W - 2512 (6432 Metric) - Pulse Withstanding - Thick Film. RoHS: Compliant |
3060 Partner Stock |
|
$0.5590 / $0.6380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176246-7
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176246-7
TE Connectivity
Fixed Resistor, Thick Film, 1.5W, 6800ohm, 250V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2512
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 1.5 W | |
Rated Temperature | 70 °C | |
Resistance | 6800 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 250 V |