-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.75W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ3880
|
Newark | Thick Film Resistors - Smd Crgs2010 5% 4K7 |Amp Te Connectivity 4-2176251-5 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 4000 |
|
$0.2390 | Buy Now |
DISTI #
2266-4-2176251-5-ND
|
DigiKey | CRGS2010 5% 4K7 Min Qty: 4000 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
4000 In Stock |
|
$0.1940 | Buy Now |
DISTI #
4-2176251-5
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, Anti-Surge (Alt: 4-2176251-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.1743 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 12000 Container: Reel | 0Reel |
|
$0.1645 | Buy Now |
DISTI #
AMP4-2176251-5
|
Heilind Electronics | CRGS2010 5% 4K7 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGS2010 5% 4K7 RoHS: Compliant |
4000 Partner Stock |
|
$0.1779 / $0.1976 | Buy Now |
DISTI #
42797232
|
Verical | Res Thick Film 2010 4.7K Ohm 5% 0.75W(3/4W) ±100ppm/°C Pad SMD T/R Min Qty: 4000 Package Multiple: 4000 | Americas - 4000 |
|
$0.1820 | Buy Now |
DISTI #
4-2176251-5
|
Avnet Americas | SMD Chip Resistor, 4.7 kOhm, ± 5%, 750 mW, 2010 [5025 Metric], Thick Film, Anti-Surge (Alt: 4-2176251-5) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 5 Days | 0 |
|
$0.1743 | Buy Now |
DISTI #
AMP4-2176251-5
|
Interstate Connecting Components | CRGS2010 5% 4K7 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 4-2176251-5
|
PEI Genesis | Fixed Resistor, Thick Film, | 4000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176251-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176251-5
TE Connectivity
Fixed Resistor, Thick Film, 0.75W, 4700ohm, 200V, 5% +/-Tol, 100ppm/Cel, Surface Mount, 2010
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Resistance | 4700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 200 V |