-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC3888
|
Avnet Americas | Res Pulse Withstand Thick Film 1206 100k Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R - Product that comes on tape, but is not reeled (Alt: 73AC3888) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 6 Days Container: Ammo Pack | 2666 Partner Stock |
|
$0.0510 / $0.2180 | Buy Now |
DISTI #
4-2176328-9
|
Avnet Americas | Res Pulse Withstand Thick Film 1206 100k Ohm 1% 1/2W ±100ppm/°C Molded Paper T/R - Tape and Reel (Alt: 4-2176328-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 1 Days Container: Reel | 0 |
|
$0.0350 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0330 | Buy Now |
DISTI #
AMP4-2176328-9
|
Heilind Electronics | CRGP 1206 100K 1% | Americas - 0 in Stock |
|
$0.0388 / $0.0399 | Buy Now |
|
Onlinecomponents.com | CRGP 1206 100K 1% RoHS: Compliant | 0 |
|
$0.0306 / $0.0399 | Buy Now |
DISTI #
CRGP1206F100K
|
TME | Resistor: thick film, SMD, 1206, 100kΩ, 500mW, ±1%, CRGP Min Qty: 20000 | 0 |
|
$0.0469 | RFQ |
DISTI #
AMP4-2176328-9
|
Interstate Connecting Components | CRGP 1206 100K 1% | 0 |
|
$0.0388 / $0.0399 | Buy Now |
DISTI #
4-2176328-9
|
Avnet Abacus | Res Pulse Withstand Thick Film 1206 100k Ohm 1% 1/2W �100ppm/�C Molded Paper T/R (Alt: 4-2176328-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGP 1206 100K 1% RoHS: Compliant | 0 |
|
$0.0306 / $0.0399 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176328-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176328-9
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |