-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thick Film, 0.75W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176329-5
|
Avnet Americas | SMD Chip Resistor, 47 kOhm, ± 1%, 750 mW, 1210 [3225 Metric], Thick Film, Pulse Withstanding - Tape and Reel (Alt: 4-2176329-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0478 | Buy Now |
|
Future Electronics | Thick Film Resistors - SMD CRGP 1210 47K 1% SMD Resistor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Reel | 0Reel |
|
$0.0469 | Buy Now |
DISTI #
AMP4-2176329-5
|
Heilind Electronics | CRGP 1210 47K 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Thick Film Resistor - SMD 1210 - 47 Kohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0456 / $0.0553 | Buy Now |
DISTI #
AMP4-2176329-5
|
Interstate Connecting Components | CRGP 1210 47K 1% | 0 |
|
Buy Now | |
DISTI #
4-2176329-5
|
Avnet Abacus | SMD Chip Resistor, 47 kOhm, � 1%, 750 mW, 1210 [3225 Metric], Thick Film, Pulse Withstanding (Alt: 4-2176329-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Thick Film Resistor - SMD 1210 - 47 Kohm (+/-) 1% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel RoHS: Compliant |
20000 In Stock |
|
$0.0456 / $0.0553 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176329-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176329-5
TE Connectivity
Fixed Resistor, Thick Film, 0.75W, 47000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 2.6mm x .55mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1210 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |