-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AK2008
|
Newark | Crgp 2512 82K 1% |Neohm Te Connectivity 4-2176331-8 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2390 | Buy Now |
DISTI #
4-2176331-8
|
Avnet Americas | Res Pulse Withstand Thick Film 2512 82k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 4-2176331-8) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1078 / $0.1181 | Buy Now |
|
Future Electronics | 82 kOhms 1% 2W Chip Resistor 2512 (6432 Metric) Pulse Withstanding Thick Film RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.1210 / $0.1290 | Buy Now |
DISTI #
AMP4-2176331-8
|
Heilind Electronics | CRGP 2512 82K 1% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | CRGP 2512 82K 1% RoHS: Compliant |
16000 On Order |
|
$0.1093 / $0.1298 | Buy Now |
DISTI #
4-2176331-8
|
Avnet Americas | Res Pulse Withstand Thick Film 2512 82k Ohm 1% 2W ±100ppm/°C Molded Emboss T/R - Tape and Reel (Alt: 4-2176331-8) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.1078 / $0.1181 | Buy Now |
DISTI #
CRGP2512F82K
|
TME | Resistor: thick film, SMD, 2512, 82kΩ, 2W, ±1% Min Qty: 8000 | 0 |
|
$0.1430 | RFQ |
DISTI #
AMP4-2176331-8
|
Interstate Connecting Components | CRGP 2512 82K 1% | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 4-2176331-8
|
PEI Genesis | Fixed Resistor, Thick Film, | 0 |
|
Buy Now | |
DISTI #
4-2176331-8
|
Avnet Abacus | Res Pulse Withstand Thick Film 2512 82k Ohm 1% 2W �100ppm/�C Molded Emboss T/R (Alt: 4-2176331-8) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176331-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176331-8
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.35mm x 3.2mm x .55mm | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 82000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 500 V |