Part Details for 4-2176337-5 by TE Connectivity
Overview of 4-2176337-5 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2176337-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176337-5
|
Avnet Americas | SMD Chip Resistor, 47 kOhm, ± 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 4-2176337-5) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 5 Days Container: Reel | 950000 |
|
$0.0016 | Buy Now |
|
Future Electronics | CRGCQ Series 0402 0.063 W 47 kOhm ±1 % ±100 ppm/°C SMT Thick Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 13 Weeks Container: Reel | 20000Reel |
|
$0.0023 / $0.0028 | Buy Now |
DISTI #
AMP4-2176337-5
|
Heilind Electronics | 4-2176337-5 CRGCQ 0402 47K 1% | Americas - 0 in Stock |
|
$0.0023 / $0.0031 | Buy Now |
|
Onlinecomponents.com | CRGCQ 0402 47K 1% RoHS: Compliant |
300000 In Stock |
|
$0.0019 / $0.0025 | Buy Now |
DISTI #
CRGCQ0402F47K
|
TME | Resistor: thick film, SMD, 0402, 47kΩ, 62.5mW, ±1% Min Qty: 100 | 14398 |
|
$0.0033 / $0.0102 | Buy Now |
DISTI #
AMP4-2176337-5
|
Interstate Connecting Components | 4-2176337-5 CRGCQ 0402 47K 1% | 0 |
|
$0.0023 / $0.0031 | Buy Now |
DISTI #
000000000005731533
|
Sager | Thick Film Resistors - SMD CRGCQ 0402 47K 1% Min Qty: 20000 | 0 |
|
$0.0018 / $0.0024 | Buy Now |
DISTI #
4-2176337-5
|
Avnet Abacus | SMD Chip Resistor, 47 kOhm, � 1%, 62.5 mW, 0402 [1005 Metric], Thick Film, General Purpose (Alt: 4-2176337-5) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CRGCQ 0402 47K 1% RoHS: Compliant |
300000 In Stock |
|
$0.0019 / $0.0025 | Buy Now |
Part Details for 4-2176337-5
4-2176337-5 CAD Models
4-2176337-5 Part Data Attributes
|
4-2176337-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176337-5
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 1mm x .5mm x .35mm | |
Rated Power Dissipation (P) | 0.063 W | |
Resistance | 47000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |