-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176341-9
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 4-2176341-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 1 Days Container: Reel | 0 |
|
$0.0036 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0039 | Buy Now |
DISTI #
AMP4-2176341-9
|
Heilind Electronics | CRGCQ 0805 100K 1% | Americas - 0 in Stock |
|
$0.0045 / $0.0060 | Buy Now |
|
Onlinecomponents.com | CRGCQ 0805 100K 1% RoHS: Compliant |
100000 In Stock |
|
$0.0039 / $0.0061 | Buy Now |
DISTI #
CRGCQ0805F100K
|
TME | Resistor: thick film, SMD, 0805, 100kΩ, 125mW, ±1%, CRGCQ Min Qty: 100 | 13399 |
|
$0.0070 / $0.0219 | Buy Now |
DISTI #
AMP4-2176341-9
|
Interstate Connecting Components | CRGCQ 0805 100K 1% | 0 |
|
$0.0045 / $0.0060 | Buy Now |
|
Powell Electronics | SMD Thk Film AEC-Q200 Min Qty: 1 | 21 |
|
$0.0095 / $0.0161 | Buy Now |
DISTI #
000000000005731565
|
Sager | Thick Film Resistors - SMD CRGCQ 0805 100K 1% Min Qty: 20000 | 0 |
|
$0.0039 / $0.0056 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 13000 |
|
RFQ | |
DISTI #
4-2176341-9
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 125 mW, 0805 [2012 Metric], Thick Film, General Purpose (Alt: 4-2176341-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176341-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176341-9
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 2mm x 1.25mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |