-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176343-9
|
Avnet Americas | SMD Chip Resistor, 100 kOhm, ± 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose - Tape and Reel (Alt: 4-2176343-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 12 Weeks, 5 Days Container: Reel | 0 |
|
$0.0066 | Buy Now |
|
Future Electronics | 100 kOhms 1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, M RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.0072 / $0.0080 | Buy Now |
DISTI #
AMP4-2176343-9
|
Heilind Electronics | CRGCQ1206F100K | Americas - 0 in Stock |
|
$0.0072 / $0.0094 | Buy Now |
|
Onlinecomponents.com | CRGCQ 1206 100K 1% RoHS: Compliant |
80000 In Stock |
|
$0.0057 / $0.0071 | Buy Now |
DISTI #
64937798
|
Verical | Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 10000 Package Multiple: 5000 | Americas - 80000 |
|
$0.0079 / $0.0092 | Buy Now |
DISTI #
77355433
|
Verical | Res Thick Film 1206 100K Ohm 1% 0.25W(1/4W) ±100ppm/°C Pad SMD T/R Automotive AEC-Q200 Min Qty: 3850 Package Multiple: 50 | Americas - 7700 |
|
$0.0126 / $0.0182 | Buy Now |
DISTI #
CRGCQ1206F100K
|
TME | Resistor: thick film, SMD, 1206, 100kΩ, 250mW, ±1% Min Qty: 50 | 7700 |
|
$0.0100 / $0.0324 | Buy Now |
DISTI #
AMP4-2176343-9
|
Interstate Connecting Components | CRGCQ1206F100K | 0 |
|
$0.0072 / $0.0094 | Buy Now |
DISTI #
000000000005731579
|
Sager | Thick Film Resistors - SMD CRGCQ 1206 100K 1% Min Qty: 1 | 0 |
|
$0.0058 / $0.0072 | Buy Now |
DISTI #
4-2176343-9
|
Avnet Abacus | SMD Chip Resistor, 100 kOhm, � 1%, 250 mW, 1206 [3216 Metric], Thick Film, General Purpose (Alt: 4-2176343-9) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 14 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2176343-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176343-9
TE Connectivity
Fixed Resistor
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.1mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.25 W | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |