Part Details for 4-2176457-5 by TE Connectivity
Overview of 4-2176457-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2176457-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176457-5
|
Avnet Americas | Res Thin Film 2.87Ohm 0.1% 125mW 25ppm/?C 2-Pin 1206 SMD T/R - Tape and Reel (Alt: 4-2176457-5) Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.1132 / $0.1239 | Buy Now |
DISTI #
279-4-2176457-5
|
Mouser Electronics | Thin Film Resistors - SMD CPF 1206 2R87 0.1% 25ppm 5K RL RoHS: Compliant | 0 |
|
$0.1120 / $0.4200 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1123 | Buy Now |
DISTI #
AMP4-2176457-5
|
Heilind Electronics | CPF 1206 2R87 0.1% 25PPM 5K RL | Americas - 0 in Stock |
|
$0.1251 / $0.1382 | Buy Now |
|
Onlinecomponents.com | CPF 1206 2R87 0.1% 25ppm 5K RL RoHS: Compliant | 0 |
|
$0.1083 / $0.1362 | Buy Now |
DISTI #
AMP4-2176457-5
|
Interstate Connecting Components | CPF 1206 2R87 0.1% 25PPM 5K RL | 0 |
|
$0.1251 / $0.1382 | Buy Now |
|
Master Electronics | CPF 1206 2R87 0.1% 25ppm 5K RL RoHS: Compliant | 0 |
|
$0.1083 / $0.1362 | Buy Now |
Part Details for 4-2176457-5
4-2176457-5 CAD Models
4-2176457-5 Part Data Attributes
|
4-2176457-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176457-5
TE Connectivity
Fixed Resistor, Thin Film, 0.125W, 2.87ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | PRECISION | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 2.87 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |