There are no models available for this part yet.
Overview of 4-2176561-2 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Industrial Automation
Financial Technology (Fintech)
Electronic Manufacturing
Communication and Networking
Price & Stock for 4-2176561-2 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4-2176561-2
|
Avnet Americas | SMD Chip Resistor, 620 kOhm, ? 1%, 2 W, 1020 Wide [2550 Metric], Thick Film, High Power Wide Terminal - Tape and Reel (Alt: 4-2176561-2) Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0893 / $0.1008 | Buy Now | |
DISTI #
279-4-2176561-2
|
Mouser Electronics | Thick Film Resistors - SMD 3430 H2 1% 620K 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.0900 / $0.5000 | Order Now | |
DISTI #
73988001
|
RS | 3430 H2 1 PERCENT 620K 100ppm 4k RL | TE Connectivity 4-2176561-2 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1600 / $0.1890 | RFQ | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.0901 | Buy Now | ||
DISTI #
AMP4-2176561-2
|
Heilind Electronics | 3430 H2 1% 620K 100PPM 4K RL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | 3430 H2 1% 620K 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.0869 / $0.1093 | Buy Now | ||
DISTI #
AMP4-2176561-2
|
Interstate Connecting Components | 3430 H2 1% 620K 100PPM 4K RL | 0 |
|
Buy Now | ||
DISTI #
4-2176561-2
|
Avnet Abacus | SMD Chip Resistor, 620 kOhm, � 1%, 2 W, 1020 Wide [2550 Metric], Thick Film, High Power Wide Terminal (Alt: 4-2176561-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 3430 H2 1% 620K 100ppm 4k RL RoHS: Compliant | 0 |
|
$0.0869 / $0.1093 | Buy Now |
CAD Models for 4-2176561-2 by TE Connectivity
Part Data Attributes for 4-2176561-2 by TE Connectivity
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Packing Method
|
TR
|
Physical Dimension
|
2.45mm x 5mm x .6mm
|
Rated Power Dissipation (P)
|
2 W
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
1020
|
Technology
|
THICK FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Tolerance
|
1%
|