Part Details for 4-2176611-3 by TE Connectivity
Overview of 4-2176611-3 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2176611-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4-2176611-3
|
Avnet Americas | Through Hole Resistor, 56 ohm, EP Series, 2 W, ? 5%, Axial Leaded, 500 V - Bulk (Alt: 4-2176611-3) Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks, 1 Days Container: Bulk | 0 |
|
$0.0471 / $0.0516 | Buy Now |
DISTI #
279-4-2176611-3
|
Mouser Electronics | Wirewound Resistors - Through Hole EP 2W (SS) 56R 5% RoHS: Compliant | 0 |
|
$0.0470 / $0.4400 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 Lead time: 22 Weeks Container: Box | 0Box |
|
$0.0468 | Buy Now |
DISTI #
AMP4-2176611-3
|
Heilind Electronics | EP 2W (SS) 56R 5% | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP 2W (SS) 56R 5% RoHS: Compliant | 0 |
|
$0.0430 / $0.0766 | Buy Now |
DISTI #
AMP4-2176611-3
|
Interstate Connecting Components | EP 2W (SS) 56R 5% | 0 |
|
Buy Now | |
|
Master Electronics | EP 2W (SS) 56R 5% RoHS: Compliant | 0 |
|
$0.0430 / $0.0766 | Buy Now |
Part Details for 4-2176611-3
4-2176611-3 CAD Models
4-2176611-3 Part Data Attributes
|
4-2176611-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2176611-3
TE Connectivity
Fixed Resistor, 2W, 5% +/-Tol, 300ppm/Cel
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | AMMO PACK | |
Physical Dimension | 9.5mm x 3.5mm | |
Rated Power Dissipation (P) | 2 W | |
Resistor Type | FIXED RESISTOR | |
Temperature Coefficient | 300 ppm/°C | |
Tolerance | 5% |