Part Details for 4-2176613-2 (ALTERNATE: EP4WSS51RJ) by TE Connectivity
Overview of 4-2176613-2 (ALTERNATE: EP4WSS51RJ) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2176613-2 (ALTERNATE: EP4WSS51RJ)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74548021
|
RS | Wire Wound, Power Resistor, 4W, 51 Ohms, 5 percent tolerance, EP Series | TE Connectivity 4-2176613-2 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Lead time: 33 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1290 | RFQ |