-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8POS,TAB 0.5X0.4,HEADER ASSY,CODA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP4-2177372-3
|
Heilind Electronics | 8POS,TAB 0.5X0.4,HEADER ASSY,C | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP4-2177372-3
|
Interstate Connecting Components | 8POS,TAB 0.5X0.4,HEADER ASSY,C | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2177372-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2177372-3
TE Connectivity
8POS,TAB 0.5X0.4,HEADER ASSY,CODA
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.963 inch | |
Body Length | 0.648 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |