-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
32POS,TAB 0.5X0.4,HEADER ASSY,CODA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-2177419-3TR-ND
|
DigiKey | 32POS,TAB 0.5X0.4,HEADER ASSY,CO Min Qty: 600 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.1151 | Buy Now |
DISTI #
4-2177419-3
|
Avnet Americas | AMP4-2177419-3 (Alt: 4-2177419-3) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 3 Days | 0 |
|
$1.8580 / $2.2359 | Buy Now |
DISTI #
571-4-2177419-3
|
Mouser Electronics | Automotive Connectors 32POS,TAB 0.5X0.4,HEADER ASSY,CODA RoHS: Compliant | 733 |
|
$2.1400 / $3.9600 | Buy Now |
|
Future Electronics | Miniaturization 0.50 - Headers. 32POS,TAB 0.5X0.4,HEADER ASSY,CODA RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 150 Container: Reel | 0Reel |
|
$2.1200 / $2.2500 | Buy Now |
DISTI #
AMP4-2177419-3
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.3155 / $2.3857 | Buy Now | |
|
Onlinecomponents.com | 32POS,TAB 0.5X0.4,HEADER ASSY,CODA | 0 |
|
$2.0100 / $2.5000 | Buy Now |
DISTI #
4-2177419-3
|
TTI | Automotive Connectors 32POS,TAB 0.5X0.4,HEADER ASSY,CODA Min Qty: 600 Package Multiple: 600 Container: Reel | Americas - 0 |
|
$2.1200 / $2.4300 | Buy Now |
DISTI #
4-2177419-3
|
Avnet Americas | AMP4-2177419-3 (Alt: 4-2177419-3) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 13 Weeks, 3 Days | 0 |
|
$1.8580 / $2.2359 | Buy Now |
DISTI #
AMP4-2177419-3
|
Interstate Connecting Components | 0 |
|
$2.3155 / $2.3857 | Buy Now | |
DISTI #
SMC-4-2177419-3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20210317 | 108 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2177419-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2177419-3
TE Connectivity
32POS,TAB 0.5X0.4,HEADER ASSY,CODA
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.996 inch | |
Body Length | 1.49 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 1.8 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |