Part Details for 4-22280-7 by TE Connectivity
Overview of 4-22280-7 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-22280-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H3701
|
Newark | Spring, compression |Amp Te Connectivity 4-22280-7 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8600 / $11.2800 | Buy Now |
DISTI #
3937-4-22280-7-ND
|
DigiKey | SPRING,COMPRESSION Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
16 In Stock |
|
$16.7800 | Buy Now |
DISTI #
4-22280-7-ND
|
DigiKey | SPRING,COMPRESSION Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.9990 | Buy Now |
DISTI #
4-22280-7
|
Avnet Americas | Connector Accessories Spring Compression - Bulk (Alt: 4-22280-7) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 24 Factory Stock |
|
$7.0800 / $8.5200 | Buy Now |
DISTI #
571-4-22280-7
|
Mouser Electronics | Other Tools SPRING,COMPRESSION RoHS: Compliant | 0 |
|
$8.4600 / $9.9900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$7.3200 | Buy Now |
DISTI #
AMP4-22280-7
|
Heilind Electronics | SPRING, FLOATING SHEAR SPRING,COMPRESSION | Americas - 0 in Stock |
|
$8.9552 / $11.3208 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
15 In Stock 22 Factory Stock |
|
$8.5100 / $16.0500 | Buy Now |
DISTI #
4-22280-7
|
TTI | Other Tools SPRING,COMPRESSION RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$7.2700 / $8.2700 | Buy Now |
DISTI #
AMP4-22280-7
|
Interstate Connecting Components | SPRING, FLOATING SHEAR SPRING,COMPRESSION | 0 |
|
$8.9552 / $11.3208 | Buy Now |