There are no models available for this part yet.
Overview of 4-2232960-4 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 4-2232960-4 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17-4-2232960-4-ND
|
DigiKey | 4P POTTED RAST 2.5 HEADER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
785 In Stock |
|
$0.4655 / $0.9000 | Buy Now | |
DISTI #
4-2232960-4
|
Avnet Americas | Connector Shrouded Header 4 Position 2.5mm Solder Straight Through Hole Box - Bulk (Alt: 4-2232960-4) Min Qty: 2250 Package Multiple: 2250 Container: Bulk | 0 |
|
$0.3849 / $0.4346 | Buy Now | |
DISTI #
571-4-2232960-4
|
Mouser Electronics | TE Connectivity 4P POTTED RAST 2.5 HEADER | 0 |
|
$0.4160 / $0.9000 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 2250 Package Multiple: 2250 Lead time: 5 Weeks Container: Box | 0Box |
|
$0.3660 | Buy Now | ||
DISTI #
AMP4-2232960-4
|
Heilind Electronics | 4P POTTED RAST 2.5 HEADER | Americas - 0 in Stock |
|
$0.4564 / $0.4702 | Buy Now | |
Onlinecomponents.com | 4P POTTED RAST 2.5 HEADER RoHS: Compliant | 0 |
|
$0.4257 / $0.6201 | Buy Now | ||
DISTI #
AMP4-2232960-4
|
Interstate Connecting Components | 4P POTTED RAST 2.5 HEADER | 0 |
|
$0.4564 / $0.4702 | Buy Now | |
DISTI #
4-2232960-4
|
Avnet Abacus | Connector Shrouded Header 4 Position 2.5mm Solder Straight Through Hole Box (Alt: 4-2232960-4) Min Qty: 2250 Package Multiple: 2250 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | 4P POTTED RAST 2.5 HEADER RoHS: Compliant | 0 |
|
$0.4257 / $0.6201 | Buy Now |
CAD Models for 4-2232960-4 by TE Connectivity
Part Data Attributes for 4-2232960-4 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Board Mounting Option
|
LOCATING POST
|
Body Depth
|
0.61 inch
|
Body Length
|
0.49 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
MIXED
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Color
|
NATURAL
|
Insulator Material
|
GLASS FILLED POLYAMIDE66
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
2A
|
Mixed Contacts
|
NO
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
120 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
50.8u inch
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
2 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.11 inch
|
Terminal Pitch
|
2.5 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
4
|
UL Flammability Code
|
94V-0
|