There are no models available for this part yet.
Overview of 4-2271037-0 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for 4-2271037-0 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
42AJ3912
|
Newark | Ejt2.54Hdr2X20Pstthtfg |Amp Te Connectivity 4-2271037-0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $2.1600 | Buy Now | |
DISTI #
2266-4-2271037-0-ND
|
DigiKey | EJT2.54HDR2X20PSTTHTFG Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1213 In Stock |
|
$1.5100 / $1.6100 | Buy Now | |
Onlinecomponents.com | Ejector Header Vertical 2.54mm Pitch RoHS: Compliant |
1213 Partner Stock |
|
$1.4900 / $2.1500 | Buy Now | ||
DISTI #
422710370-TEC
|
TME | 4-2271037-0 Min Qty: 24 | 1213 |
|
$1.4882 / $1.7702 | Buy Now | |
Chip 1 Exchange | INSTOCK | 1576 |
|
RFQ | |||
DISTI #
C1S114403504303
|
Chip1Stop | Connector Headers and PCB Receptacles RoHS: Compliant | 1213 |
|
$1.5000 / $1.7100 | Buy Now | |
Master Electronics | Ejector Header Vertical 2.54mm Pitch RoHS: Compliant |
1213 Partner Stock |
|
$1.4900 / $2.1500 | Buy Now |
CAD Models for 4-2271037-0 by TE Connectivity
Part Data Attributes for 4-2271037-0 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Factory Lead Time
|
8 Weeks
|
Body Breadth
|
0.327 inch
|
Body Depth
|
0.524 inch
|
Body Length
|
2.756 inch
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Finish Termination
|
NOT APPLICABLE
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
20 mΩ
|
Contact Style
|
SQ PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
GLASS FILLED PBT
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mating Contact Pitch
|
0.1 inch
|
Mating Contact Row Spacing
|
0.1 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
EJECT LEVER
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Ports
|
1
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Plating Thickness
|
3u inch
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.15 inch
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
40
|
UL Flammability Code
|
94V-0
|
Alternate Parts for 4-2271037-0
This table gives cross-reference parts and alternative options found for 4-2271037-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-2271037-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
10056845-240LF | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug, | Amphenol Communications Solutions | 4-2271037-0 vs 10056845-240LF |