Part Details for 4-2271894-0 by TE Connectivity
Overview of 4-2271894-0 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2271894-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4-2271894-0-ND
|
DigiKey | Conn DIN 41612 HDR 30 POS 2.54mm Min Qty: 10 Container: Bulk MARKETPLACE PRODUCT |
2940 In Stock |
|
$6.2700 / $7.3300 | Buy Now |
|
Onlinecomponents.com |
2940 Partner Stock |
|
$6.2400 / $7.5600 | Buy Now | |
DISTI #
77321662
|
Verical | 4-2271894-0 Min Qty: 10 Package Multiple: 1 | Americas - 24500 |
|
$8.4571 / $9.7710 | Buy Now |
DISTI #
66221630
|
Verical | 4-2271894-0 Min Qty: 10 Package Multiple: 1 | Americas - 2940 |
|
$5.8800 / $6.8800 | Buy Now |
|
Master Electronics |
2940 Partner Stock |
|
$6.2400 / $7.5600 | Buy Now |