-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
EP2.5 HDR 3P VERT W/O BOSS,TAPING,YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-2299683-3-ND
|
DigiKey | EP2.5 HDR 3P VERT W/O BOSS,TAPIN Min Qty: 9000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1307 | Buy Now |
DISTI #
4-2299683-3
|
Avnet Americas | EP2.5 HDR 3P VERT W/O BOSS,TAPING,YELLOW (Alt: 4-2299683-3) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$0.1305 / $0.1429 | Buy Now |
DISTI #
571-4-2299683-3
|
Mouser Electronics | Headers & Wire Housings 3P VERT W/O BOSS TAPING,YELLOW RoHS: Compliant | 0 |
|
$0.1260 / $0.1380 | Order Now |
DISTI #
V72:2272_17742781
|
Arrow Electronics | Conn Shrouded Header (4 Sides) PIN 3 POS 2.5mm Solder ST Thru-Hole Tape Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1712 Container: Cut Strips | Americas - 8999 |
|
$0.0353 / $0.0407 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 9000 Container: Box | 0Box |
|
$0.1218 | Buy Now |
DISTI #
AMP4-2299683-3
|
Heilind Electronics | EP2.5 HDR 3P VERT W/O BOSS,TAP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP2.5 HDR 3P VERT W/O BOSS,TAPING,YELLOW RoHS: Compliant | 0 |
|
$0.1420 / $0.2071 | Buy Now |
DISTI #
4-2299683-3
|
Avnet Americas | EP2.5 HDR 3P VERT W/O BOSS,TAPING,YELLOW (Alt: 4-2299683-3) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 | 0 |
|
$0.1305 / $0.1429 | Buy Now |
DISTI #
AMP4-2299683-3
|
Interstate Connecting Components | EP2.5 HDR 3P VERT W/O BOSS,TAP | 0 |
|
Buy Now | |
|
Master Electronics | EP2.5 HDR 3P VERT W/O BOSS,TAPING,YELLOW RoHS: Compliant | 0 |
|
$0.1420 / $0.2071 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2299683-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2299683-3
TE Connectivity
EP2.5 HDR 3P VERT W/O BOSS,TAPING,YELLOW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.252 inch | |
Body Depth | 0.346 inch | |
Body Length | 0.39 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |