Part Details for 4-2304527-3 by TE Connectivity
Overview of 4-2304527-3 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 4-2304527-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-2304527-3-ND
|
DigiKey | AMP DUOPLUG MK2 CONNECTOR 3P SEL Min Qty: 46200 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.1467 | Buy Now |
DISTI #
4-2304527-3
|
Avnet Americas | Connector Receptacle 3 Position Straight Surface Mount - Trays (Alt: 4-2304527-3) Min Qty: 46200 Package Multiple: 15400 Lead time: 21 Weeks, 0 Days Container: Tray | 0 |
|
$0.1605 | Buy Now |
DISTI #
571-4-2304527-3
|
Mouser Electronics | Headers & Wire Housings AMP DUOPLUG MK2 CONNECTOR 3P SELECTIVE RoHS: Compliant | 24600 |
|
$0.1580 / $0.4500 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 46200 Package Multiple: 15400 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$0.1425 | Buy Now |
DISTI #
AMP4-2304527-3
|
Heilind Electronics | AMP DUOPLUG MK2 CONNECTOR 3P SELECTIVE | Americas - 0 in Stock |
|
$0.1780 | Buy Now |
|
Onlinecomponents.com | AMP DUOPLUG MK2 CONNECTOR 3P SELECTIVE RoHS: Compliant | 0 |
|
$0.1550 / $0.4358 | Buy Now |
DISTI #
AMP4-2304527-3
|
Interstate Connecting Components | AMP DUOPLUG MK2 CONNECTOR 3P SELECTIVE | 0 |
|
$0.1780 | Buy Now |
DISTI #
4-2304527-3
|
Avnet Abacus | Connector Receptacle 3 Position Straight Surface Mount (Alt: 4-2304527-3) Min Qty: 46200 Package Multiple: 15400 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | AMP DUOPLUG MK2 CONNECTOR 3P SELECTIVE RoHS: Compliant | 0 |
|
$0.1550 / $0.4358 | Buy Now |
Part Details for 4-2304527-3
4-2304527-3 CAD Models
4-2304527-3 Part Data Attributes
|
4-2304527-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2304527-3
TE Connectivity
Card Edge Connector, 3 Contact(s), 1 Row(s), Solder Terminal, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |