Part Details for 4-2323750-0 by TE Connectivity
Overview of 4-2323750-0 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 4-2323750-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-2323750-0-ND
|
DigiKey | ASSY,HDR,RIGHT ANGLE,GWT,DUAL RO Min Qty: 3360 Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.6810 | Buy Now |
DISTI #
4-2323750-0
|
Avnet Americas | Connector Shrouded Header 40 Position 2.5mm Solder Right Angle Through Hole Tray - Trays (Alt: 4-2323750-0) Min Qty: 3360 Package Multiple: 560 Lead time: 17 Weeks, 4 Days Container: Tray | 0 |
|
$1.5518 / $1.7520 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3360 Package Multiple: 560 Lead time: 18 Weeks Container: Tray | 0Tray |
|
$1.4800 | Buy Now |
DISTI #
AMP4-2323750-0
|
Heilind Electronics | ASSY,HDR,RIGHT ANGLE,GWT,DUAL | Americas - 0 in Stock |
|
$1.8403 / $1.8678 | Buy Now |
|
Onlinecomponents.com | ASSY,HDR,RIGHT ANGLE,GWT,DUAL ROW, EP2.5 RoHS: Compliant | 0 |
|
$1.5500 / $4.2500 | Buy Now |
DISTI #
AMP4-2323750-0
|
Interstate Connecting Components | ASSY,HDR,RIGHT ANGLE,GWT,DUAL | 0 |
|
$1.8403 / $1.8678 | Buy Now |
|
Master Electronics | ASSY,HDR,RIGHT ANGLE,GWT,DUAL ROW, EP2.5 RoHS: Compliant | 0 |
|
$1.5500 / $4.2500 | Buy Now |
Part Details for 4-2323750-0
4-2323750-0 CAD Models
4-2323750-0 Part Data Attributes
|
4-2323750-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2323750-0
TE Connectivity
Board Connector, 2 Row(s), Male, Right Angle, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 17 Weeks, 4 Days | |
Board Mounting Option | BOARD LOCK | |
Body Breadth | 0.62 inch | |
Body Depth | 0.479 inch | |
Body Length | 2.083 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mating Contact Row Spacing | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 78.74u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL, VDE | |
Terminal Length | 0.134 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |