Part Details for 4-2324584-0 by TE Connectivity
Overview of 4-2324584-0 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2324584-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-2324584-0-ND
|
DigiKey | HSG,REC,PANEL MOUNT,DUALROW,EP2. Min Qty: 1 Lead time: 19 Weeks Container: Bag |
1077 In Stock |
|
$0.4158 / $0.7300 | Buy Now |
DISTI #
4-2324584-0
|
Avnet Americas | Connector Housing Receptacle 40Position 2.5mm Straight Panel Mount White Bag - Bulk (Alt: 4-2324584-0) Min Qty: 13200 Package Multiple: 1320 Container: Bulk | 0 |
|
$0.3869 | Buy Now |
DISTI #
571-4-2324584-0
|
Mouser Electronics | Headers & Wire Housings HSG,REC,PANEL MOUNT,DUALROW,EP2.5 RoHS: Compliant | 0 |
|
$0.4080 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 13200 Package Multiple: 1320 Container: Bag | 0Bag |
|
$0.3440 | Buy Now |
DISTI #
AMP4-2324584-0
|
Heilind Electronics | HSG,REC,PANEL MOUNT,DUALROW,EP | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | HSG,REC,PANEL MOUNT,DUALROW,EP2.5 | 0 |
|
$0.3625 / $0.9928 | Buy Now |
DISTI #
4-2324584-0
|
Avnet Americas | Connector Housing Receptacle 40Position 2.5mm Straight Panel Mount White Bag - Bulk (Alt: 4-2324584-0) Min Qty: 13200 Package Multiple: 1320 Container: Bulk | 0 |
|
$0.3869 | Buy Now |
DISTI #
4-2324584-0
|
Avnet Americas | Connector Housing Receptacle 40Position 2.5mm Straight Panel Mount White Bag - Bulk (Alt: 4-2324584-0) Min Qty: 13200 Package Multiple: 1320 Container: Bulk | 0 |
|
$0.3869 | Buy Now |
DISTI #
AMP4-2324584-0
|
Interstate Connecting Components | HSG,REC,PANEL MOUNT,DUALROW,EP | 0 |
|
Buy Now | |
|
Master Electronics | HSG,REC,PANEL MOUNT,DUALROW,EP2.5 | 0 |
|
$0.3625 / $0.9928 | Buy Now |
Part Details for 4-2324584-0
4-2324584-0 CAD Models
4-2324584-0 Part Data Attributes
|
4-2324584-0
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2324584-0
TE Connectivity
Board Connector, 40 Contact(s), 2 Row(s), Male, Crimp Terminal, White Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.406 inch | |
Body Depth | 0.786 inch | |
Body Length | 2.083 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Type | PANEL | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 40 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG |
Alternate Parts for 4-2324584-0
This table gives cross-reference parts and alternative options found for 4-2324584-0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-2324584-0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3-1871056-0 | (3-1871056-0) DYNAMIC D1100D HDR ASSY V 40P X YELLOW | TE Connectivity | 4-2324584-0 vs 3-1871056-0 |
102557-1 | 40 MODII HDR DRST SHRD A/PIN | TE Connectivity | 4-2324584-0 vs 102557-1 |
5-102557-1 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 4-2324584-0 vs 5-102557-1 |
7-146269-0 | Board Connector, 40 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 4-2324584-0 vs 7-146269-0 |
6-87587-6 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 4-2324584-0 vs 6-87587-6 |
6-102567-2 | 40 MODII 2PC HDR DR SHRD .100, | TE Connectivity | 4-2324584-0 vs 6-102567-2 |
1-87608-6 | 40 MODII HDR DRST SHRD .100CL | TE Connectivity | 4-2324584-0 vs 1-87608-6 |
6-87579-7 | Board Connector, 40 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 4-2324584-0 vs 6-87579-7 |