Part Details for 4-2331929-6 by TE Connectivity
Overview of 4-2331929-6 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2331929-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ0527
|
Newark | Conn, Header, 92Pos, 2Row, 1Mm, Smt, Connector Systems:Board-To-Board, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:92Contacts, Contact Termination Type:Surface Mount Straight, Product Range:Ampmodu Small Centerline Rohs Compliant: Yes |Te Connectivity 4-2331929-6 RoHS: Compliant Min Qty: 231 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7500 / $11.4600 | Buy Now |
DISTI #
4-2331929-6
|
Avnet Americas | Connector Unshrouded Header 92 Position 1mm Solder Straight Surface Mount Tube - Rail/Tube (Alt: 4-2331929-6) Min Qty: 231 Package Multiple: 231 Lead time: 16 Weeks, 6 Days Container: Tube | 0 |
|
$8.5954 | Buy Now |
DISTI #
571-4-2331929-6
|
Mouser Electronics | Board to Board & Mezzanine Connectors SCL 1.0 HDR DRVT USP 092 SMT G3 TBK RoHS: Compliant | 0 |
|
$10.4800 / $12.2900 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 231 Package Multiple: 231 Lead time: 17 Weeks Container: Tube | 0Tube |
|
$8.4300 | Buy Now |
DISTI #
AMP4-2331929-6
|
Heilind Electronics | SCL 1.0 HDR DRVT USP 092 SMT G | Americas - 0 in Stock |
|
$9.7999 / $10.6908 | Buy Now |
|
Onlinecomponents.com | SCL 1.0 HDR DRVT USP 092 SMT G3 TBK RoHS: Compliant | 0 |
|
$8.8500 / $18.5400 | Buy Now |
DISTI #
AMP4-2331929-6
|
Interstate Connecting Components | SCL 1.0 HDR DRVT USP 092 SMT G | 0 |
|
$9.7999 / $10.6908 | Buy Now |
DISTI #
4-2331929-6
|
Avnet Abacus | Connector Unshrouded Header 92 Position 1mm Solder Straight Surface Mount Tube (Alt: 4-2331929-6) RoHS: Compliant Min Qty: 231 Package Multiple: 11 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | SCL 1.0 HDR DRVT USP 092 SMT G3 TBK RoHS: Compliant | 0 |
|
$8.8500 / $18.5400 | Buy Now |
Part Details for 4-2331929-6
4-2331929-6 CAD Models
4-2331929-6 Part Data Attributes
|
4-2331929-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2331929-6
TE Connectivity
Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 0.06 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mating Contact Row Spacing | 0.04 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 92 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4-2331929-6
This table gives cross-reference parts and alternative options found for 4-2331929-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-2331929-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1MM-HU-D46-VS-00-F-TBP | Board Connector, 92 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 4-2331929-6 vs 1MM-HU-D46-VS-00-F-TBP |