Part Details for 4-2336678-6 by TE Connectivity
Overview of 4-2336678-6 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 4-2336678-6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AK9903
|
Newark | Conn, R/A Header, 6Pos, 1Row, 2Mm, Smt Rohs Compliant: Yes |Te Connectivity 4-2336678-6 Min Qty: 550 Package Multiple: 1 Date Code: 0 Container: Reel | 1650 |
|
$1.3700 / $1.4200 | Buy Now |
DISTI #
50AK9902
|
Newark | Conn, R/A Header, 6Pos, 1Row, 2Mm, Smt, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Sgi2.0 Series Rohs Compliant: Yes |Te Connectivity 4-2336678-6 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1100 |
|
$2.0500 / $2.5600 | Buy Now |
DISTI #
33AK4071
|
Newark | Conn, R/A Header, 6Pos, 1Row, 2Mm, Smt, Connector Systems:Wire-To-Board, Pitch Spacing:2Mm, No. Of Rows:1Rows, No. Of Contacts:6Contacts, Contact Termination Type:Surface Mount Right Angle, Product Range:Sgi2.0 Series Rohs Compliant: Yes |Amp Te Connectivity 4-2336678-6 Min Qty: 2750 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 | Buy Now |
DISTI #
17-4-2336678-6CT-ND
|
DigiKey | SGI2.0 RA SMT HDR ASSY 6P,KEY B, Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2748 In Stock |
|
$1.0900 / $1.8600 | Buy Now |
DISTI #
4-2336678-6
|
Avnet Americas | Connector Shrouded Header 6 Position 2mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: 4-2336678-6) Min Qty: 2750 Package Multiple: 2750 Lead time: 15 Weeks, 6 Days Container: Reel | 0 |
|
$1.0294 / $1.1623 | Buy Now |
DISTI #
571-4-2336678-6
|
Mouser Electronics | Headers & Wire Housings SGI2.0 RA SMT HDR ASSY 6P,key B,BLK RoHS: Compliant | 2750 |
|
$1.1100 / $2.2600 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2750 Package Multiple: 2750 Container: Reel | 0Reel |
|
$0.9770 | Buy Now |
DISTI #
AMP4-2336678-6
|
Heilind Electronics | SGI2.0 RA SMT HDR ASSY 6P,KEY | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SGI2.0 RA SMT HDR ASSY 6P,key B,BLK | 0 |
|
$1.0300 / $2.1600 | Buy Now |
DISTI #
4-2336678-6
|
Avnet Americas | Connector Shrouded Header 6 Position 2mm Solder Right Angle Surface Mount T/R - Tape and Reel (Alt: 4-2336678-6) Min Qty: 2750 Package Multiple: 2750 Lead time: 15 Weeks, 6 Days Container: Reel | 0 |
|
$1.0294 / $1.1623 | Buy Now |
Part Details for 4-2336678-6
4-2336678-6 CAD Models
4-2336678-6 Part Data Attributes:
|
4-2336678-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2336678-6
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Rated Voltage | 50 V | |
Reference Standard | UL | |
Terminal Pitch | 2 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 4-2336678-6
This table gives cross-reference parts and alternative options found for 4-2336678-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 4-2336678-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2367197-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 4-2336678-6 vs 2367197-6 |
1-2232826-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator | TE Connectivity | 4-2336678-6 vs 1-2232826-6 |
2367196-6 | Board Connector, 6 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator | TE Connectivity | 4-2336678-6 vs 2367196-6 |