-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Card Edge Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-4-2337939-4-ND
|
DigiKey | CONN PCI EXP FMALE 164POS 0.039 Min Qty: 1 Lead time: 11 Weeks Container: Tray |
656 In Stock |
|
$6.3777 / $8.8000 | Buy Now |
DISTI #
4-2337939-4
|
Avnet Americas | Connector Card Edge Receptacle 164 Position Straight - Trays (Alt: 4-2337939-4) Min Qty: 3920 Package Multiple: 280 Lead time: 8 Weeks, 6 Days Container: Tray | 0 |
|
$4.9558 / $5.5952 | Buy Now |
DISTI #
571-4-2337939-4
|
Mouser Electronics | Standard Card Edge Connectors PCIE GEN4 CON,SMT, 164POS,15u,MYLAR,HT RoHS: Compliant | 38 |
|
$5.4500 / $6.8300 | Buy Now |
DISTI #
V99:2348_24121412
|
Arrow Electronics | Conn PCI Express Card Edge SKT 164 POS 1mm Solder ST SMD Box/Tray Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 2224 | Americas - 2321 |
|
$4.6180 | Buy Now |
DISTI #
73389583
|
RS | PCIE GEN4 CON, SMT,164POS, MYLAR, HT | TE Connectivity 4-2337939-4 RoHS: Not Compliant Min Qty: 3920 Package Multiple: 1 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$7.7210 | RFQ |
|
Future Electronics | PCIE GEN4 CON,SMT,164POS,15u",MYLAR,HT RoHS: Compliant pbFree: Yes Min Qty: 3920 Package Multiple: 3920 Container: Tray | 0Tray |
|
$4.7100 | Buy Now |
DISTI #
AMP4-2337939-4
|
Heilind Electronics | PCIE GEN4 CON,SMT,164POS,15U , | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCIE GEN4 CON,SMT,164POS,15u",MYLAR,HT |
4465 Partner Stock |
|
$6.1900 / $8.2300 | Buy Now |
DISTI #
65697319
|
Verical | Conn PCI Express Card Edge SKT 164 POS 1mm Solder ST SMD Box/Tray Min Qty: 11 Package Multiple: 1 | Americas - 4465 |
|
$5.3000 / $5.7200 | Buy Now |
DISTI #
62303523
|
Verical | Conn PCI Express Card Edge SKT 164 POS 1mm Solder ST SMD Box/Tray Min Qty: 2 Package Multiple: 1 Date Code: 2224 | Americas - 2321 |
|
$4.6180 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
4-2337939-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2337939-4
TE Connectivity
Card Edge Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDER HOLD DOWN | |
Body Breadth | 0.3 inch | |
Body Depth | 0.443 inch | |
Body Length | 3.583 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 1.1A | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 7.2 mm | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Rated Current (Signal) | 1.1 A | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 164 | |
UL Flammability Code | 94V-0 |