Part Details for 4-2338245-5 by TE Connectivity
Overview of 4-2338245-5 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Automotive
Price & Stock for 4-2338245-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-4-2338245-5-ND
|
DigiKey | EP2.5 HDR 5P VERT BOSS,BLACK,UL Min Qty: 350 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
13205 In Stock |
|
$0.2080 / $0.2190 | Buy Now |
DISTI #
17-4-2338245-5-ND
|
DigiKey | EP2.5 HDR 5P VERT BOSS,BLACK,UL Min Qty: 350 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.1959 | Buy Now |
DISTI #
4-2338245-5
|
Avnet Americas | Connector Header Plug Shrouded 5 Position 2.54mm Solder Straight - Bulk (Alt: 4-2338245-5) Min Qty: 14400 Package Multiple: 14400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1903 | Buy Now |
DISTI #
571-4-2338245-5
|
Mouser Electronics | Headers & Wire Housings EP2.5 HDR 5P VERT BO SS,BLACK,UL | 0 |
|
$0.1960 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14400 Package Multiple: 14400 Container: Bag | 0Bag |
|
$0.1691 | Buy Now |
DISTI #
AMP4-2338245-5
|
Heilind Electronics | EP2.5 HDR 5P VERT BOSS,BLACK,U | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | EP2.5 HDR 5P VERT BOSS,BLACK,UL |
13205 Partner Stock |
|
$0.1337 / $0.2491 | Buy Now |
DISTI #
64990465
|
Verical | Wire To Board Connector Min Qty: 305 Package Multiple: 1 | Americas - 13205 |
|
$0.1950 / $0.2050 | Buy Now |
DISTI #
4-2338245-5
|
Avnet Americas | Connector Header Plug Shrouded 5 Position 2.54mm Solder Straight - Bulk (Alt: 4-2338245-5) Min Qty: 14400 Package Multiple: 14400 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1903 | Buy Now |
DISTI #
AMP4-2338245-5
|
Interstate Connecting Components | EP2.5 HDR 5P VERT BOSS,BLACK,U | 0 |
|
Buy Now |
Part Details for 4-2338245-5
4-2338245-5 CAD Models
4-2338245-5 Part Data Attributes:
|
4-2338245-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
4-2338245-5
TE Connectivity
Power Connector, Male, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Factory Lead Time | 14 Weeks | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.2A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 80u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 4.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |